0
0 ItemsPhp0.00

Aluminium Polymer Capacitors :

1,714 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price For
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Polarity
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
2614034

RoHS

Each
10+Php36.300
50+Php32.800
250+Php29.300
500+Php29.300
1000+Php28.800
More Pricing...
1500µF
2.5V
Radial Leaded
0.013ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
5.25A
10mm
-
-
12mm
-55°C
105°C
A755 Series
2985571

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php130.500
50+Php108.900
250+Php95.900
500+Php91.800
1500+Php86.900
More Pricing...
220µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-55°C
105°C
WCAP-PHGP Series
2354787

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php93.200
50+Php57.600
100+Php41.800
250+Php38.200
500+Php34.600
220µF
6.3V
Radial Can - SMD
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.15A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPE Series
3523806

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php160.200
10+Php111.200
50+Php88.200
400+Php64.800
800+Php63.000
More Pricing...
100µF
50V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2.15A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
1751911

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php113.400
50+Php76.100
250+Php56.700
500+Php46.800
1500+Php43.700
100µF
6.3V
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
5.1A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap CX Series
2354694

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php154.400
10+Php58.500
50+Php54.900
100+Php49.500
200+Php48.600
100µF
20V
Radial Can - SMD
0.024ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.32A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVP Series
1751929

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php162.900
50+Php74.700
250+Php68.000
500+Php63.900
1500+Php62.600
150µF
6.3V
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
2614054

RoHS

Each
10+Php31.100
50+Php30.000
300+Php28.800
600+Php23.900
1200+Php21.400
More Pricing...
220µF
25V
Radial Leaded
0.025ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
3A
8mm
-
-
12mm
-55°C
105°C
A755 Series
2614027

RoHS

Each
10+Php18.300
100+Php16.300
500+Php12.800
1000+Php11.800
2500+Php11.600
More Pricing...
100µF
25V
Radial Leaded
0.04ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.5A
8mm
-
-
8mm
-55°C
105°C
A750 Series
2614144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php26.200
50+Php24.900
100+Php23.600
500+Php18.800
1000+Php17.300
More Pricing...
470µF
6.3V
Radial Can - SMD
0.016ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
3.22A
8mm
8.3mm
8.3mm
7.5mm
-55°C
105°C
A765 Series
3295974

RoHS

Each
1+Php185.400
5+Php158.900
10+Php131.900
25+Php122.900
50+Php113.400
More Pricing...
330µF
35V
Radial Leaded
0.018ohm
1000 hours @ 125°C
± 20%
-
Through Hole
PC Pin
-
4.4A
10mm
-
-
13mm
-55°C
125°C
OS-CON SEK Series
2358308

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php199.800
50+Php106.200
250+Php98.100
500+Php83.300
1500+Php77.900
More Pricing...
470µF
2V
2917 [7343 Metric]
4500µohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
8.5A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
SP-Cap SX Series
2614077

RoHS

Each
10+Php21.600
50+Php20.500
100+Php19.300
500+Php15.400
1000+Php14.100
More Pricing...
560µF
6.3V
Radial Leaded
0.014ohm
5000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
2614180

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php26.200
100+Php21.600
500+Php17.200
1000+Php15.600
2000+Php15.300
More Pricing...
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
SMD
-
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
2614112

RoHS

Each
1+Php108.000
10+Php74.300
100+Php55.400
500+Php45.900
1000+Php44.000
More Pricing...
10µF
160V
Radial Leaded
0.11ohm
2000 hours @ 125°C
± 20%
-
Through Hole
Radial Leaded
-
1.35A
8mm
-
-
12mm
-55°C
125°C
A759 Series
2491822

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php98.100
50+Php50.400
250+Php44.900
500+Php36.900
1000+Php34.400
47µF
16V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
3.2A
5mm
-
-
4.4mm
-55°C
105°C
OS-CON SVPG Series
2614030

RoHS

Each
1+Php75.600
10+Php37.400
100+Php29.900
500+Php29.800
1000+Php25.500
More Pricing...
470µF
25V
Radial Leaded
0.015ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
4.9A
10mm
-
-
12mm
-55°C
105°C
A750 Series
3523799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php167.900
10+Php111.600
50+Php91.800
400+Php68.900
800+Php67.500
More Pricing...
1000µF
16V
Radial Can - SMD
0.015ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2.7A
10mm
-
-
12.4mm
-55°C
125°C
A768 Series
3523783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+Php40.900
50+Php33.900
400+Php26.900
800+Php26.400
1200+Php25.800
More Pricing...
220µF
35V
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
2A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
2614020

RoHS

Each
1+Php37.000
10+Php17.300
100+Php15.400
500+Php12.200
1000+Php11.100
More Pricing...
220µF
16V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
-
Through Hole
Radial Leaded
-
2.9A
6.3mm
-
-
8mm
-55°C
105°C
A750 Series
2491861

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php262.800
10+Php176.400
50+Php152.100
100+Php134.100
200+Php131.900
15µF
100V
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
730mA
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SXV Series
2806038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+Php157.500
50+Php88.700
250+Php77.400
500+Php64.800
1500+Php61.200
100µF
10V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
2709181

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php98.600
50+Php48.600
250+Php43.100
500+Php36.800
1500+Php34.600
100µF
6.3V
2917 [7343 Metric]
0.015ohm
1000 hours @ 105°C
± 20%
-
Surface Mount
L-Lead
-
2A
-
7.3mm
4.3mm
-
-40°C
105°C
ECAS Series
3267565

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php259.700
10+Php182.300
50+Php146.300
100+Php108.900
200+Php107.600
More Pricing...
27µF
100V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
-
Surface Mount
Solder
-
940mA
10mm
-
-
12.6mm
-55°C
125°C
OS-CON SXV Series
2354798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+Php87.800
50+Php59.900
100+Php43.200
250+Php39.600
500+Php35.900
56µF
20V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
-
Surface Mount
Solder
-
2.8A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
1-25 of 1714 items
of 69 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY