Power Film Capacitors:

3,358 Products Found

element14’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

element14’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3463368

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
500V
1kV
-
PC Pin
-
850V/µs
399A
11.6A
5000µohm
-
34mm
26.5mm
-
-
-
MP SI Series
-55°C
105°C
-
3528740

RoHS

Each
1+
Php178.500
10+
Php137.400
64+
Php124.200
128+
Php105.900
512+
Php100.900
More Pricing...
Total:Php178.50
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7.5µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
38V/µs
285A
12.3A
-
-
31.5mm
22mm
37mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3463275

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
1.32µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
-
-
Screw
-
-
-
650A
0.0003ohm
-
56mm
30.2mm
66mm
-
300kvar @ 100 to 170kHz
MP SP Series
-
85°C
-
3584335

RoHS

Each
1+
Php261.100
10+
Php228.700
50+
Php189.900
108+
Php170.300
540+
Php157.100
More Pricing...
Total:Php261.10
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.9µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
37.5mm
70V/µs
273A
11.95A
6100µohm
-
41.5mm
24mm
19mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
1166105

RoHS

Each
1+
Php215.500
10+
Php188.600
50+
Php156.100
100+
Php140.200
200+
Php129.200
More Pricing...
Total:Php215.50
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
High Current, Pulse
Through Hole
500V
1.6kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
30mm
9.5mm
22.5mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
1166110

RoHS

Each
1+
Php170.800
10+
Php121.900
50+
Php100.900
100+
Php92.700
200+
Php85.900
More Pricing...
Total:Php170.80
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6800pF
± 5%
High Current, Pulse
Through Hole
600V
2kV
GRADE II (Test Condition A)
PC Pin
10mm
15kV/µs
-
-
-
-
26mm
8mm
21mm
-
-
KP/MKP 375 Series
-55°C
105°C
-
2495967

RoHS

Each
10+
Php18.400
100+
Php15.100
500+
Php13.300
1500+
Php11.500
3000+
Php11.400
More Pricing...
Total:Php184.00
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.018µF
± 5%
High Frequency
Through Hole
250V
630V
GRADE II (Test Condition A)
PC Pin
10mm
2kV/µs
36A
2.16A
0.0619ohm
-
13mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2495933

RoHS

Each
10+
Php56.200
50+
Php53.900
100+
Php52.100
500+
Php41.000
Total:Php562.00
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
-
18mm
10mm
16mm
-
-
R73 Series
-55°C
105°C
AEC-Q200
2446317

RoHS

Each
10+
Php23.500
100+
Php19.300
500+
Php16.000
1000+
Php13.500
2000+
Php13.300
More Pricing...
Total:Php235.00
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
61A
3.77A
0.0234ohm
-
18mm
5mm
11mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2456373

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
PC Pin
15mm
120V/µs
56A
6.23A
0.0102ohm
-
18mm
7.5mm
13.5mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2809037

RoHS

Each
1+
Php160.700
10+
Php90.900
50+
Php84.000
288+
Php77.200
576+
Php72.600
More Pricing...
Total:Php160.70
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
450V
1.6kV
GRADE II (Test Condition A)
PC Pin
27.5mm
11kV/µs
-
-
-
-
32mm
13mm
22mm
-
-
R73 Series
-55°C
105°C
-
2985121

RoHS

Each
1+
Php2,988.900
9+
Php2,815.900
18+
Php2,815.000
54+
Php2,813.600
108+
Php2,779.400
Total:Php2,988.90
Min: 1 / Mult: 1
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
-
C44P-R Series
-25°C
70°C
-
2860271

RoHS

Each
1+
Php619.400
10+
Php551.000
50+
Php482.500
100+
Php441.000
500+
Php378.900
More Pricing...
Total:Php619.40
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
-
42mm
35mm
50mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
2749935

RoHS

Each
1+
Php244.700
5+
Php227.800
10+
Php210.500
25+
Php205.900
50+
Php201.300
More Pricing...
Total:Php244.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
45.6mm
-
-
-
-
-
48.5mm
22mm
36mm
-
-
EZPQ Series
-40°C
85°C
-
2835700

RoHS

Each
10+
Php40.800
50+
Php39.100
100+
Php37.300
500+
Php31.200
1000+
Php29.000
More Pricing...
Total:Php408.00
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
High Frequency
Through Hole
400V
1kV
GRADE II (Test Condition A)
PC Pin
7.5mm
4kV/µs
33A
1.72A
0.097ohm
-
10.5mm
6mm
12mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
2925638

RoHS

Each
1+
Php123.700
10+
Php120.100
25+
Php117.300
50+
Php114.600
100+
Php111.900
More Pricing...
Total:Php123.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
15.5mm
24mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
2809040

RoHS

Each
10+
Php22.800
50+
Php18.600
100+
Php15.800
500+
Php15.100
Total:Php228.00
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
15mm
900V/µs
30A
4.1A
0.019ohm
-
18mm
5mm
11mm
-
-
R76 Series
-55°C
105°C
AEC-Q200
3597224

RoHS

Each
1+
Php117.300
10+
Php73.100
50+
Php68.100
100+
Php62.100
200+
Php57.600
More Pricing...
Total:Php117.30
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3463358

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Axial Leaded
1.2µF
± 10%
Snubber
Through Hole
450V
850V
-
PC Pin
-
400V/µs
480A
16.7A
3000µohm
-
54mm
28mm
-
-
-
MP SI Series
-40°C
85°C
-
3463318

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Radial Box - Tabs
0.47µF
± 10%
Snubber
Screw Mount
550V
1.25kV
-
Solder
23.5mm
1.2kV/µs
564A
21.1A
3500µohm
-
41.5mm
17mm
29mm
-
-
MP SI Series
-40°C
85°C
-
3463337

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
630V
1.6kV
-
PC Pin
-
900V/µs
297A
12A
6000µohm
-
46mm
23mm
-
-
-
MP SI Series
-40°C
85°C
-
3528726

RoHS

Each
1+
Php202.700
10+
Php163.000
50+
Php140.600
96+
Php127.400
576+
Php94.100
More Pricing...
Total:Php202.70
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
115V/µs
173A
7.5A
-
-
31.5mm
14mm
28mm
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3463282

RoHS

Each
Pricing is unavailable. Please contact customer services.
Metallized PP
-
0.33µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
-
-
Screw
-
-
-
500A
1000µohm
-
75mm
30.2mm
50mm
-
-
MP SP Series
-
85°C
-
3597438

RoHS

Each
1+
Php169.400
10+
Php134.200
50+
Php120.100
100+
Php105.000
504+
Php90.400
More Pricing...
Total:Php169.40
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.8µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
65V/µs
247A
7.1A
0.0132ohm
-
32mm
24mm
15mm
-
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
3584330

RoHS

Each
10+
Php26.100
100+
Php21.800
500+
Php17.000
1000+
Php15.200
2500+
Php13.000
Total:Php261.00
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
-
R75 Series
-55°C
105°C
AEC-Q200
76-100 of 3358 items
of 135 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY