Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoQSE159
Order Code2825071
Product RangeOPTOLOGIC QSE15X
Your Part Number
Technical Datasheet
178 In Stock
Need more?
178 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php117.800 |
| 10+ | Php78.500 |
| 25+ | Php72.200 |
| 50+ | Php65.800 |
| 100+ | Php59.400 |
| 500+ | Php50.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php117.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoQSE159
Order Code2825071
Product RangeOPTOLOGIC QSE15X
Technical Datasheet
No. of Pins3Pins
Diode Case StyleSIP
Wavelength of Peak Sensitivity880nm
Spectral Sensitivity @ Peak-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeOPTOLOGIC QSE15X
SVHCNo SVHC (25-Jun-2025)
Product Overview
The QSE159 is a Plastic Silicon Photosensor features a Schmitt trigger at output which provides hysteresis for noise immunity and pulse shaping. The TTL/LSTTL compatible output can drive up to ten TTL loads over supply currents from 4.5 to 16V. The device is marked with a color stripe for easy identification.
- Bipolar silicon IC
- Matched emitter - QEE113/QEE123
- Daylight filter
- High sensitivity
- Direct TTL/LSTTL interface
Applications
Industrial, Power Management
Technical Specifications
No. of Pins
3Pins
Wavelength of Peak Sensitivity
880nm
Operating Temperature Min
-40°C
Product Range
OPTOLOGIC QSE15X
Diode Case Style
SIP
Spectral Sensitivity @ Peak
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000208