Print Page
Image is for illustrative purposes only. Please refer to product description.
43 In Stock
Need more?
43 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php2,501.800 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,501.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMC
Manufacturer Part NoOMT5D1FT
Order Code1684472
Technical Datasheet
Lamp Style-
Lamp Base Type-
LED ColourWhite
CCT6500K
Dimmable-
Beam Angle60°
Equivalent Wattage-
Luminous Flux-
Power Rating2.88W
Supply Voltage24V
Energy Rating-
External Length0.304m
External Diameter16mm
Product Range-
SVHCTo Be Advised
Product Overview
Applications
LED Lighting, Automotive, Industrial, Commercial, HVAC
Technical Specifications
Lamp Style
-
LED Colour
White
Dimmable
-
Equivalent Wattage
-
Power Rating
2.88W
Energy Rating
-
External Diameter
16mm
SVHC
To Be Advised
Lamp Base Type
-
CCT
6500K
Beam Angle
60°
Luminous Flux
-
Supply Voltage
24V
External Length
0.304m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.113398