Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Embedded Computers, Education & Maker Boards
                                                                                                    3. Other Embedded Computers
                                                                                                    4. Embedded Development Kits - Other Embedded Computers
                                                                                                    Print Page

                                                                                                    EK-Z7-ZC702-G-J

                                                                                                    Evaluation Kit, Zynq-7000 PSoC, Vivado, Japan Only, NCNR

                                                                                                    AMD
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    AMD EK-Z7-ZC702-G-J
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-Z7-ZC702-G-J
                                                                                                    Order Code2806145
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 1 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php86,982.500
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php86,982.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                    This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                    Product Information

                                                                                                    AMD
                                                                                                    ManufacturerAMD
                                                                                                    Manufacturer Part NoEK-Z7-ZC702-G-J
                                                                                                    Order Code2806145
                                                                                                    Also Known AsNon-Cancellable and Non-Returnable (NCNR)
                                                                                                    Silicon ManufacturerXilinx
                                                                                                    No. of Bits-
                                                                                                    Silicon Family NameZynq-7000
                                                                                                    Core ArchitecturePSoC
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberXC7Z020-CLG484-1
                                                                                                    Kit ContentsEval board XC7Z020 CLG484 -1, Ethernet Cable, USB Cables, 8GB SD Card, USB Port, Video adapter
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (15-Jan-2018)

                                                                                                    Product Overview

                                                                                                    EK-Z7-ZC702-G-J is a Zynq™ 7000 SoC ZC702 evaluation kit. It includes all the basic components of hardware, design tools, IP, and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.

                                                                                                    • Optimized for quickly prototyping embedded applications using Zynq 7000 SoCs
                                                                                                    • Hardware, design tools, IP, and pre-verified reference designs
                                                                                                    • Demonstrates a embedded design, targeting video pipeline
                                                                                                    • Advanced memory interface with 1GB DDR3 component memory
                                                                                                    • Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
                                                                                                    • Supports embedded processing with dual ARM Cortex-A9 core processors
                                                                                                    • Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII​)
                                                                                                    • Implement video display applications with HDMI out
                                                                                                    • Expand I/O with the FPGA Mezzanine Card (FMC) interface

                                                                                                    Contents

                                                                                                    ZC702 evaluation board, Ethernet cable, USB port, Sandisk 8GB SD card, Video adapter, HDMI cable, USB mini cable and USB micro cable.

                                                                                                    Warnings

                                                                                                    Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.

                                                                                                    Notes

                                                                                                    Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Xilinx

                                                                                                    Silicon Family Name

                                                                                                    Zynq-7000

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Eval board XC7Z020 CLG484 -1, Ethernet Cable, USB Cables, 8GB SD Card, USB Port, Video adapter

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2018)

                                                                                                    No. of Bits

                                                                                                    -

                                                                                                    Core Architecture

                                                                                                    PSoC

                                                                                                    Silicon Core Number

                                                                                                    XC7Z020-CLG484-1

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Operating Instructions EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Malaysia
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:84733020
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (15-Jan-2018)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00308
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741