115 Product Results Found for "STELLAR LABS"
Find a huge range of Thermoelectric Modules & Assemblies at element14 Philippines. We stock a large selection of Thermoelectric Modules & Assemblies, including new and most popular products from the world's top manufacturers including: Multicomp Pro
View
Buyer
Engineer
Manufacturer
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | ||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ Php2,292.800 3+ Php1,943.600 10+ Php1,693.500 25+ Php1,659.200 | Total:Php2,292.80 Min: 1 / Mult: 1 | 1 Stage | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ Php2,401.000 3+ Php2,035.400 10+ Php1,772.900 25+ Php1,737.300 | Total:Php2,401.00 Min: 1 / Mult: 1 | 1 Stage | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,355.800 3+ Php1,996.600 10+ Php1,740.000 25+ Php1,705.300 | Total:Php2,355.80 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Php2,436.600 3+ Php2,065.000 10+ Php1,798.900 25+ Php1,763.800 | Total:Php2,436.60 Min: 1 / Mult: 1 | 1 Stage | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ Php2,047.200 3+ Php1,735.000 10+ Php1,511.800 25+ Php1,481.700 | Total:Php2,047.20 Min: 1 / Mult: 1 | 1 Stage | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php3,250.400 3+ Php2,755.200 10+ Php2,400.100 25+ Php2,352.600 | Total:Php3,250.40 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ Php3,777.200 3+ Php3,201.600 10+ Php2,789.400 25+ Php2,733.300 | Total:Php3,777.20 Min: 1 / Mult: 1 | 1 Stage | 55W | 6A | 15.7VDC | 30mm | 30mm | 3.1mm | 69°C | MCHPE | 2.3ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,885.700 3+ Php2,445.700 10+ Php2,130.700 25+ Php2,088.300 | Total:Php2,885.70 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ Php12,075.000 | Total:Php12,075.00 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ Php3,094.800 3+ Php2,623.700 10+ Php2,285.500 25+ Php2,239.800 | Total:Php3,094.80 Min: 1 / Mult: 1 | 1 Stage | 118W | 8.5A | 24.1VDC | 40mm | 40mm | 3.5mm | 68°C | MCTE | 2.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Php2,715.000 3+ Php2,301.500 10+ Php2,004.300 25+ Php1,965.100 | Total:Php2,715.00 Min: 1 / Mult: 1 | 1 Stage | 130W | 15A | 15.4VDC | 50mm | 50mm | 3.5mm | 68°C | MCTE | 0.8ohm | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ Php5,287.100 3+ Php4,205.800 10+ Php4,122.200 | Total:Php5,287.10 Min: 1 / Mult: 1 | 1 Stage | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ Php2,047.200 3+ Php1,735.000 10+ Php1,511.800 25+ Php1,481.700 | Total:Php2,047.20 Min: 1 / Mult: 1 | 1 Stage | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Php2,591.800 3+ Php2,196.900 10+ Php1,914.400 25+ Php1,875.600 | Total:Php2,591.80 Min: 1 / Mult: 1 | 1 Stage | 7.5W | 3.2A | 3.8VDC | 15mm | 15mm | 3.8mm | 74°C | MCPE | 1.03ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Php2,047.200 3+ Php1,735.000 10+ Php1,511.800 25+ Php1,481.700 | Total:Php2,047.20 Min: 1 / Mult: 1 | 1 Stage | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Php3,061.900 3+ Php2,595.900 10+ Php2,260.800 25+ Php2,216.100 | Total:Php3,061.90 Min: 1 / Mult: 1 | 1 Stage | 32.7W | 6A | 8.8VDC | 30mm | 30mm | 3.9mm | 74°C | MCPE | 1.31ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ Php1,457.000 3+ Php1,248.900 10+ Php1,150.800 25+ Php993.700 100+ Php974.100 | Total:Php1,457.00 Min: 1 / Mult: 1 | 1 Stage | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
MULTICOMP PRO | Each | 1+ Php4,985.400 3+ Php3,966.100 10+ Php3,887.200 | Total:Php4,985.40 Min: 1 / Mult: 1 | 1 Stage | 71.8W | 3.9A | 29.8VDC | 40mm | 40mm | 3.6mm | 74°C | MCPE | 6.8ohm | 100mm, UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Php4,254.200 3+ Php3,384.600 10+ Php3,316.600 | Total:Php4,254.20 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ Php4,271.500 3+ Php3,398.300 10+ Php3,330.300 | Total:Php4,271.50 Min: 1 / Mult: 1 | 1 Stage | 57.9W | 6A | 15.7VDC | 40mm | 40mm | 3.9mm | 72°C | MCPF | 2.2ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ Php4,087.500 3+ Php3,251.300 10+ Php3,186.500 | Total:Php4,087.50 Min: 1 / Mult: 1 | - | - | - | - | - | - | - | - | - | - | - | ||||
MULTICOMP PRO | Each | 1+ Php3,860.700 3+ Php3,272.800 10+ Php2,851.000 25+ Php2,794.000 | Total:Php3,860.70 Min: 1 / Mult: 1 | 1 Stage | 19.6W | 2A | 15.7VDC | 30mm | 30mm | 4.8mm | 75°C | MCPE | 6.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ Php6,125.600 3+ Php4,873.100 10+ Php4,775.400 | Total:Php6,125.60 Min: 1 / Mult: 1 | - | 21W | 5A | 12VDC | 135mm | 105mm | 85mm | - | DT-AR | - | - | |||||
Each | 1+ Php14,284.200 | Total:Php14,284.20 Min: 1 / Mult: 1 | - | 47.9W | 2.9A | 30VDC | 160mm | 82.2mm | 125.7mm | - | DT-AR | - | - | |||||
MULTICOMP PRO | Each | 1+ Php2,730.100 3+ Php2,313.800 10+ Php2,015.300 25+ Php1,975.100 | Total:Php2,730.10 Min: 1 / Mult: 1 | 1 Stage | 17W | 3.2A | 8.8VDC | 20mm | 20mm | 3.8mm | 74°C | MCPE | 2.26ohm | 100mm, UL-Style 1569, Unstripped | ||||