Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ20-E2-PL75
Order Code1608608
Your Part Number
Technical Datasheet
13 In Stock
20 more incoming. You can reserve stock now
13 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php5,784.600 |
| 5+ | Php5,356.500 |
| 10+ | Php4,928.300 |
| 25+ | Php4,896.800 |
| 50+ | Php4,864.900 |
| 100+ | Php4,853.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php5,784.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTROMPETER - CINCH CONNECTIVITY
Manufacturer Part NoADBJ20-E2-PL75
Order Code1608608
Technical Datasheet
Convert From Coax TypeBNC
Convert From GenderJack
Convert To Coax TypeTRB
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Connector TypeInter Series Coaxial
Product Range-
Product Overview
The ADBJ20-E2-PL75 is a Between-series BNC Jack to TRB Plug Adapter with inner shield floating. Features a nickel-plated brass straight body. The adapter is concentrically designed with 2 concentric contacts isolated from each other, the center contact and the shielding connection.
- BNC jack (female socket) to a TRB plug (male pin)
- Circuitry coax to concentric twinax/triax
- Inner shield floating
- Max. Frequency 500 MHz
- 50 ohm Impedance
- Nickel plated brass body
- Gold plated contacts
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Convert From Coax Type
BNC
Convert To Coax Type
TRB
Adapter Body Style
Straight Adapter
Product Range
-
Convert From Gender
Jack
Convert To Gender
Plug
Connector Type
Inter Series Coaxial
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027216