Element14 supplies a wide variety of pneumatic regulators that maintain consistent air pressure within compressed air systems. With precise pressure control and reliable performance, these regulators help improve energy efficiency and prolong the life of downstream components.

Regulators reduce and stabilize the inlet pressure to a desired outlet value, ensuring optimal operation of air-powered devices. Element14 offers adjustable and preset models, with output pressure ranges from 0.1 bar up to 12 bar and port sizes from 1/8" to 1/2". Some models also integrate pressure gauges or mounting brackets for easy installation.

Applications:

  • Industrial automation and robotics
  • Spray painting and coating operations
  • Pneumatic testing systems
  • Air-driven control circuits in manufacturing
Show More
View
Buyer
Engineer
Manufacturer
Regulator Type
Pneumatic Connection
Body Size
Flow Rate
Operating Pressure Max
Port Style
Pneumatic Connection Method
Supply Current
Operating Pressure Min
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3896025

RoHS

Each
1+
Php37,930.100
Min: 1 / Mult: 1
Pressure Regulator
-
-
17l/min
-
-
Flange/Flange
-
-
0°C
50°C
-
3437072

RoHS

Each
1+
Php3,830.100
10+
Php3,152.300
Min: 1 / Mult: 1
Pressure Regulator
G1/4
4
1700l/min
12bar
-
Female Thread
-
500mbar
-10°C
60°C
MS
3896039

RoHS

Each
1+
Php5,285.300
10+
Php5,179.800
Min: 1 / Mult: 1
Pressure Regulator
QS-6
-
90l/min
8bar
-
Push-In Connector
-
1bar
0°C
60°C
-
3904020

RoHS

Each
1+
Php4,738.900
10+
Php4,504.700
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
3898233

RoHS

Each
1+
Php13,315.970
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
3898259

RoHS

Each
1+
Php8,424.700
10+
Php8,256.300
Min: 1 / Mult: 1
Pressure Regulator
G1/4
-
2200l/min
7bar
-
Female Thread
-
0bar
-10°C
60°C
-
3904061

RoHS

Each
1+
Php15,071.100
10+
Php14,770.800
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
3871480

RoHS

Each
1+
Php41,874.300
5+
Php41,485.400
Min: 1 / Mult: 1
Miniature Pressure Regulator
1/4 NPT
55.4
12CFM
60psi
-
Female Thread
-
2psi
-30°C
65°C
IP610 Series
3436697

RoHS

Each
1+
Php7,148.500
10+
Php7,005.600
Min: 1 / Mult: 1
Filter Regulator
G1/2
6
6200l/min
7bar
-
Female Thread
-
300mbar
-5°C
60°C
MS
3437071

RoHS

Each
1+
Php4,344.500
10+
Php4,187.500
Min: 1 / Mult: 1
Pressure Regulator
G1/4
4
1800l/min
7bar
-
Female Thread
-
300mbar
-10°C
60°C
MS
7011052
Each
1+
Php3,200.200
5+
Php2,762.900
Min: 1 / Mult: 1
Miniature Pressure Regulator
G1/8
-
-
7bar
-
Female Thread
-
300mbar
-20°C
65°C
R07
4287213

RoHS

Each
1+
Php5,542.700
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
-
-
-
-
3437069

RoHS

Each
1+
Php19,621.000
10+
Php19,228.900
Min: 1 / Mult: 1
Precision Pressure Regulator
G1/4
50
1800l/min
2.5bar
-
Female Thread
-
50mbar
-10°C
60°C
LRP
3436701

RoHS

Each
1+
Php7,028.000
10+
Php6,887.900
Min: 1 / Mult: 1
Filter Regulator
G1/2
6
4500l/min
12bar
-
Female Thread
-
500mbar
-5°C
60°C
MS
3871481

RoHS

Each
1+
Php59,630.200
Min: 1 / Mult: 1
Miniature Pressure Regulator
1/4 NPT
55.4
20CFM
100psi
-
Female Thread
-
2psi
-40°C
70°C
IP710 Series
3910125

RoHS

Each
1+
Php60,723.900
Min: 1 / Mult: 1
Miniature Pressure Regulator
1/4" NPT
-
12CFM
17psi
1/4" - 20 FNPT
Female Thread
20mA
1bar
-40°C
70°C
IP710 Series
3896019

RoHS

Each
1+
Php35,418.700
10+
Php34,710.800
Min: 1 / Mult: 1
-
QS-4
-
10l/min
-
-
Push-In Connector
-
-
0°C
50°C
-
3436709

RoHS

Each
1+
Php6,403.100
10+
Php6,275.300
Min: 1 / Mult: 1
Filter Regulator
G3/8
6
3500l/min
12bar
-
Female Thread
-
500mbar
-10°C
60°C
MS
3436699

RoHS

Each
1+
Php8,038.600
10+
Php7,877.900
Min: 1 / Mult: 1
Filter Regulator
G1/2
6
4000l/min
12bar
-
Female Thread
-
500mbar
-5°C
60°C
MS
3436700

RoHS

Each
1+
Php5,684.200
10+
Php5,570.600
Min: 1 / Mult: 1
Filter Regulator
G1/2
6
4500l/min
12bar
-
Female Thread
-
500mbar
-10°C
60°C
MS
3436696

RoHS

Each
1+
Php6,740.400
10+
Php5,547.300
Min: 1 / Mult: 1
Filter Regulator
G1/2
6
6200l/min
7bar
-
Female Thread
-
300mbar
-10°C
60°C
MS
3436685

RoHS

Each
1+
Php8,304.200
10+
Php8,095.600
Min: 1 / Mult: 1
Filter Regulator
G1/4
4
1500l/min
12bar
-
Female Thread
-
500mbar
-5°C
60°C
MS
3436693

RoHS

Each
1+
Php6,555.100
10+
Php6,424.100
Min: 1 / Mult: 1
Filter Regulator
G1/8
4
850l/min
12bar
-
Female Thread
-
500mbar
-10°C
60°C
MS
3436703

RoHS

Each
1+
Php9,272.800
10+
Php9,087.500
Min: 1 / Mult: 1
Filter Regulator
G1/2
6
4500l/min
12bar
-
Female Thread
-
500mbar
-5°C
60°C
MS
3437068

RoHS

Each
1+
Php21,996.400
10+
Php21,556.300
Min: 1 / Mult: 1
Precision Pressure Regulator
G1/4
50
2300l/min
10bar
-
Female Thread
-
100mbar
-10°C
60°C
LRP
1-25 of 76 items
of 4 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON MOELLER
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET