Print Page
Image is for illustrative purposes only. Please refer to product description.
![VISHAY TNPW1206100KBEEN SMD Chip Resistor, 100 kohm, ± 0.1%, 400 mW, 1206 [3216 Metric], Thin Film, High Stability](https://ph.element14.com/productimages/standard/en_GB/3782576-40.jpg)
ManufacturerVISHAY
Manufacturer Part NoTNPW1206100KBEENCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel4164939
Re-Reel4140972RL
Cut Tape4140972
Product RangeTNPW e3 Series
Your Part Number
1,129 In Stock
Need more?
1,129 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php40.200 | Php40.20 |
| Total Price | Php40.20 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | Php40.200 |
| 50+ | Php29.400 |
| 100+ | Php27.800 |
| 250+ | Php26.000 |
| 500+ | Php24.700 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | Php22.100 |
| 5000+ | Php21.700 |
| 10000+ | Php21.200 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoTNPW1206100KBEENCopy
Manufacturer Standard Lead Time11 weeks
Order Code
Full Reel4164939
Re-Reel4140972RL
Cut Tape4140972
Product RangeTNPW e3 Series
Technical Datasheet
Resistance100kohm
Resistance Tolerance± 0.1%
Power Rating400mW
Resistor Case / Package1206 [3216 Metric]
Resistor TechnologyThin Film
Resistor TypeHigh Stability
Product RangeTNPW e3 Series
Temperature Coefficient± 25ppm/K
Voltage Rating200V
Product Length3.2mm
Product Width1.6mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
100kohm
Power Rating
400mW
Resistor Technology
Thin Film
Product Range
TNPW e3 Series
Voltage Rating
200V
Product Width
1.6mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 0.1%
Resistor Case / Package
1206 [3216 Metric]
Resistor Type
High Stability
Temperature Coefficient
± 25ppm/K
Product Length
3.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (2)
Alternatives for TNPW1206100KBEEN
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000064
