Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTOSHIBA
Manufacturer Part NoTCR3DM10,LF(SECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4285254
Re-Reel4387111RL
Cut Tape4387111
Product Range1V 300mA LDO Voltage Regulators
Also Known AsTCR3DM10, TCR3DM10,LF
Your Part Number
30,000 In Stock
Need more?
30,000 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | Php9.500 | Php47.50 |
| Total Price | Php47.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | Php9.500 |
| 50+ | Php8.100 |
| 250+ | Php7.100 |
| 1000+ | Php6.400 |
| 5000+ | Php6.200 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | Php6.000 |
| 30000+ | Php5.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTCR3DM10,LF(SECopy
Manufacturer Standard Lead Time28 weeks
Order Code
Full Reel4285254
Re-Reel4387111RL
Cut Tape4387111
Product Range1V 300mA LDO Voltage Regulators
Also Known AsTCR3DM10, TCR3DM10,LF
Technical Datasheet
Output TypeFixed
Input Voltage Min1.75V
Input Voltage Max5.5V
No. of Outputs1Outputs
Output Voltage Nom1V
Output Voltage - Nom1V
Output Voltage Min-
Output Voltage Max-
PolarityPositive Output
Output Current Max300mA
Max Output Current300mA
Dropout Voltage - Typ @ Current590mV
Dropout Voltage Typ @ Current590mV
IC MountingSurface Mount
IC Case / PackageDFN-EP
No. of Pins4Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range1V 300mA LDO Voltage Regulators
SVHCTo Be Advised
Product Overview
TCR3DM10,LF(SE is a TCR3DM series CMOS general-purpose single-output voltage regulator with an on/off control input, featuring low dropout voltage, low output noise voltage and low inrush current. It features overcurrent protection, overtemperature protection, inrush current protection circuit and auto-discharge function. As small ceramic input and output capacitors can be used with the device, it is ideal for portable applications that require high-density board assembly such as cellular phones.
- 1.0V output voltage
- Low output noise voltage, high ripple rejection
- Fast load transient response (ΔVOUT = ±80mV (typ.) at IOUT = 1mA to 300mA, COUT =1.0μF)
- Typical dropout voltage of 590mV (IOUT = 300mA, CIN = 1.0μF, COUT = 1.0μF, Tj = 25°C)
- Pull down connection between CONTROL and GND
- Ceramic capacitors can be used (CIN = 1.0μF, COUT =1.0μF)
- Input voltage range from 1.75 to 5.5V (IOUT = 300mA, Tj = 25°C)
- Output current IOUT of 300mA
- Stand-by current is 0.1µA typical (VCT = 0V, VIN = VOUT + 1V, Tj = 25°C)
- DFN-EP package, operating temperature range from -40 to 85°C
Technical Specifications
Output Type
Fixed
Input Voltage Max
5.5V
Output Voltage Nom
1V
Output Voltage Min
-
Polarity
Positive Output
Max Output Current
300mA
Dropout Voltage Typ @ Current
590mV
IC Case / Package
DFN-EP
Operating Temperature Min
-40°C
Product Range
1V 300mA LDO Voltage Regulators
Input Voltage Min
1.75V
No. of Outputs
1Outputs
Output Voltage - Nom
1V
Output Voltage Max
-
Output Current Max
300mA
Dropout Voltage - Typ @ Current
590mV
IC Mounting
Surface Mount
No. of Pins
4Pins
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
