Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRC12-40PAECopy
Manufacturer Standard Lead Time15 weeks
Order Code4867126
Product RangeDRC Series
Your Part Number
51 In Stock
Need more?
51 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php3,584.300 |
| 5+ | Php3,136.100 |
| 10+ | Php2,598.800 |
| 25+ | Php2,329.700 |
| 50+ | Php2,150.600 |
| 100+ | Php2,007.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php3,584.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoDRC12-40PAECopy
Manufacturer Standard Lead Time15 weeks
Order Code4867126
Product RangeDRC Series
Product RangeDRC Series
GenderPlug, Receptacle
No. of Positions40Ways
For Use WithAMP DRC Series Male Terminal Connectors
Connector Body MaterialPPS (Polyphenylene Sulphide), Glass Filled Body
IP RatingIP68, IP6K9K
Voltage Rating250V
Current Rating13A
SVHCOctamethylcyclotetrasiloxane (04-Feb-2026)
Technical Specifications
Product Range
DRC Series
No. of Positions
40Ways
Connector Body Material
PPS (Polyphenylene Sulphide), Glass Filled Body
Voltage Rating
250V
SVHC
Octamethylcyclotetrasiloxane (04-Feb-2026)
Gender
Plug, Receptacle
For Use With
AMP DRC Series Male Terminal Connectors
IP Rating
IP68, IP6K9K
Current Rating
13A
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Octamethylcyclotetrasiloxane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
