Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1456968-2.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4841108
Product RangeGeneration Y Series
Your Part Number
8,463 In Stock
Need more?
8,463 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php3.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php3.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1456968-2.Copy
Manufacturer Standard Lead Time11 weeks
Order Code4841108
Product RangeGeneration Y Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Wire Size AWG Min-
Contact MaterialCopper Alloy
Contact PlatingSilver
Product RangeGeneration Y Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Gender
Socket
Wire Size AWG Max
18AWG
For Use With
AMP Generation Y Series Automotive Housing Connectors
Contact Plating
Silver
SVHC
No SVHC (21-Jan-2025)
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Copper Alloy
Product Range
Generation Y Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
