Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php1,740.200 |
| 10+ | Php1,567.400 |
| 25+ | Php1,463.900 |
| 100+ | Php1,396.400 |
| 250+ | Php1,340.100 |
| 500+ | Php1,313.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php1,740.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2550678-4Copy
Order Code5146708
Cable Length - Imperial3.94"
Cable Length - Metric100mm
Coaxial Cable Type1.37mm Micro
Connector Type AFAKRA SMB Plug
Connector Type BMHF-4-LK Plug
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cable Length - Imperial
3.94"
Coaxial Cable Type
1.37mm Micro
Connector Type B
MHF-4-LK Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
100mm
Connector Type A
FAKRA SMB Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
