Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500181-6Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923313
Your Part Number
3 In Stock
Need more?
3 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php1,902.200 |
| 5+ | Php1,816.700 |
| 10+ | Php1,701.900 |
| 25+ | Php1,618.700 |
| 50+ | Php1,501.200 |
| 100+ | Php1,416.200 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
Php1,902.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500181-6Copy
Manufacturer Standard Lead Time3 weeks
Order Code4923313
Conduit MaterialPP (Polypropylene)
Coating-
Conduit ColourGrey
External Diameter21.2mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
PP (Polypropylene)
Conduit Colour
Grey
Product Range
-
Coating
-
External Diameter
21.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035
