Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php6,527.700 |
| 5+ | Php6,235.200 |
| 10+ | Php5,841.000 |
| 25+ | Php5,555.700 |
| 50+ | Php5,152.100 |
| 100+ | Php4,860.500 |
Price for:Reel of 50
Minimum: 1
Multiple: 1
Php6,527.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2500180-8Copy
Order Code4923279
Conduit MaterialNylon 6 (Polyamide 6)
Coating-
Conduit ColourOrange
External Diameter25mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Conduit Material
Nylon 6 (Polyamide 6)
Conduit Colour
Orange
Product Range
-
Coating
-
External Diameter
25mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063
