Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-9PG-P-457
Order Code4846996
Product RangeMulti-Con-X Insta-Click Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,657.000 |
| 5+ | Php2,483.100 |
| 10+ | Php2,309.200 |
| 25+ | Php2,209.700 |
| 50+ | Php2,138.500 |
| 100+ | Php2,068.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,657.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSWITCHCRAFT/CONXALL
Manufacturer Part NoW3282-9PG-P-457
Order Code4846996
Product RangeMulti-Con-X Insta-Click Series
Connector TypeSealed Circular Connector
Connector TypeSealed Circular Connector
Product RangeMulti-Con-X Insta-Click Series
Circular Connector Shell StyleCable Mount Plug
No. of Contacts9Contacts
Circular Connector Contact TypeSolder Pin
Coupling StyleBayonet
Connector Body MaterialThermoplastic Body
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP RatingIP67
SVHCTo Be Advised
Technical Specifications
Connector Type
Sealed Circular Connector
Product Range
Multi-Con-X Insta-Click Series
No. of Contacts
9Contacts
Coupling Style
Bayonet
Connector Body Plating
-
Contact Plating
Gold
SVHC
To Be Advised
Connector Type
Sealed Circular Connector
Circular Connector Shell Style
Cable Mount Plug
Circular Connector Contact Type
Solder Pin
Connector Body Material
Thermoplastic Body
Contact Material
Copper Alloy
IP Rating
IP67
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026507
