Print Page
53-921-4000-03
RF ADAPTOR, N JACK-SMA JACK, FLANGE MNT
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSRI CONNECTOR GAGE
Manufacturer Part No53-921-4000-03Copy
Manufacturer Standard Lead Time15 weeks
Order Code4837842
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php4,915.400 |
| 5+ | Php4,683.600 |
| 10+ | Php4,410.500 |
| 25+ | Php4,190.400 |
| 50+ | Php4,013.100 |
| 100+ | Php3,845.300 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,915.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSRI CONNECTOR GAGE
Manufacturer Part No53-921-4000-03Copy
Manufacturer Standard Lead Time15 weeks
Order Code4837842
Convert From Coax TypeN
Convert From GenderJack
Convert To Coax TypeSMA
Convert To GenderJack
Adapter Body StyleStraight Adaptor
Impedance50ohm
Connector TypeInter Series Coaxial
Connector TypeInter Series Coaxial
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
N
Convert To Coax Type
SMA
Adapter Body Style
Straight Adaptor
Connector Type
Inter Series Coaxial
Product Range
-
Convert From Gender
Jack
Convert To Gender
Jack
Impedance
50ohm
Connector Type
Inter Series Coaxial
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608