Print Page
25-146-1000-92
RF COAX CONN, 2.9MM JACK, 40GHZ, PCB
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSRI CONNECTOR GAGE
Manufacturer Part No25-146-1000-92Copy
Manufacturer Standard Lead Time15 weeks
Order Code4837841
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php7,416.900 |
| 5+ | Php6,787.800 |
| 10+ | Php6,405.300 |
| 25+ | Php5,995.800 |
| 50+ | Php5,715.500 |
| 100+ | Php5,491.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php7,416.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSRI CONNECTOR GAGE
Manufacturer Part No25-146-1000-92Copy
Manufacturer Standard Lead Time15 weeks
Order Code4837841
Connector Type2.9mm Coaxial
Connector Type2.9mm Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationSolder
Impedance-
Coaxial Cable Type-
Contact MaterialBeryllium Copper
Contact Plating-
Frequency Max40GHz
Connector MountingPCB Mount
Product Range-
SVHCTo Be Advised
Technical Specifications
Connector Type
2.9mm Coaxial
Connector Body Style
Straight Jack
Impedance
-
Contact Material
Beryllium Copper
Frequency Max
40GHz
Product Range
-
Connector Type
2.9mm Coaxial
Coaxial Termination
Solder
Coaxial Cable Type
-
Contact Plating
-
Connector Mounting
PCB Mount
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008057