
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | Php90.000 | Php90.00 |
| Total Price | Php90.00 | ||
| Quantity | Price |
|---|---|
| 1+ | Php90.000 |
| 75+ | Php65.700 |
| 225+ | Php64.400 |
| 600+ | Php53.100 |
| 1500+ | Php50.000 |
| Quantity | Price |
|---|---|
| 3000+ | Php44.600 |
| 9000+ | Php43.700 |
Product Information
Product Overview
The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.
Applications
Industrial, Aerospace, Defence, Military
Technical Specifications
Souriau Trim Trio
Crimp
18AWG
Gold over Nickel Plated Contacts
No SVHC (17-Jan-2022)
Pin
16AWG
TRIM TRIO Circular Connectors
Copper Alloy
Technical Docs (1)
Alternatives for SM16M11D70
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
