Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoTLD5098EPB2GEVALKITTOBO1
Order Code4410892
Also Known AsSP005550771
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php4,546.700 |
Price for:Each
Minimum: 1
Multiple: 1
Php4,546.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoTLD5098EPB2GEVALKITTOBO1
Order Code4410892
Also Known AsSP005550771
Device TopologyBoost
No. of Outputs1Outputs
Output Current350mA
Output Voltage54V
Input Voltage Min8V
Input Voltage Max27V
Core ChipTLD5098EP
Dimming Control TypeAnalogue, Digital
Kit ContentsEvaluation Board TLD5098EP
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TLD5098EPB2GEVALKITTOBO1 is a TLD5098EP evaluation board in boost-to-ground topology designed as an LED driver. It can deliver up to 13W with efficiency above 91%. The board is also equipped with the following features, enabled by jumpers: output current adjustment trimmer, power derating Circuitry and Cold Crank Survival Circuit (CCSC). Targeted for lighting and automotive applications.
- 350mA max Iout
- Output voltage range from 33V to 47.4V
- AEC qualified
- Supply voltage range from 8V to 27V
Technical Specifications
Device Topology
Boost
Output Current
350mA
Input Voltage Min
8V
Core Chip
TLD5098EP
Kit Contents
Evaluation Board TLD5098EP
SVHC
No SVHC (21-Jan-2025)
No. of Outputs
1Outputs
Output Voltage
54V
Input Voltage Max
27V
Dimming Control Type
Analogue, Digital
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18