Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Sensors & Transducers
                                                                                                    3. Sensors
                                                                                                    4. Flow Sensors
                                                                                                    5. Flow Meters
                                                                                                    Print Page

                                                                                                    WMH-A-C-03-10

                                                                                                    Multi Jet Hot Water Meter, 150psi, 88°C, 30GPM, 3/4" NPT, WMH Series

                                                                                                    DWYER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    DWYER WMH-A-C-03-10
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoWMH-A-C-03-10
                                                                                                    Order Code4289240
                                                                                                    Product RangeWMH Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 17 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php18,070.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php18,070.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    DWYER
                                                                                                    ManufacturerDWYER
                                                                                                    Manufacturer Part NoWMH-A-C-03-10
                                                                                                    Order Code4289240
                                                                                                    Product RangeWMH Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Flow Rate Min2GPM (US)
                                                                                                    Flow Rate Max30GPM (US)
                                                                                                    Accuracy1.5%
                                                                                                    Product RangeWMH Series
                                                                                                    SVHCTo Be Advised
                                                                                                    Pressure Max150psi
                                                                                                    Port Size19.05mm

                                                                                                    Product Overview

                                                                                                    WMH-A-C-03-10 is a series WMH multi-jet hot water meter. It is a series of mechanical, water totalizing meter that display the total water usage in gallons with m3 options. The high temperature resistant brass body is compatible in applications with high temperature water not suitable with standard brass water meters and maintains its accuracy. Typical applications include HVAC applications, measuring total condenser water flow in residential, commercial and industrial applications and remote hot water monitoring.

                                                                                                    • 3/4" SL pipe size, 3/4" NPT coupling size
                                                                                                    • 10gal pulse output
                                                                                                    • High temperature threshold of 190°F (88°C) ideal for high temperature applications
                                                                                                    • Multi-jet design allows for simplicity and accuracy with wide flow ranges in low flow applications
                                                                                                    • Magnetically driven, hermetically sealed register doesn't leak & is completely separated from water
                                                                                                    • Designed for long service life and maintenance-free operation
                                                                                                    • Integral strainer that protects meter from particulate damage
                                                                                                    • Easy installation with included coupling adapters
                                                                                                    • Pulsed output proportional to flow allows for remote flow totalization
                                                                                                    • Horizontal mounting with register facing up

                                                                                                    Technical Specifications

                                                                                                    Flow Rate Min

                                                                                                    2GPM (US)

                                                                                                    Accuracy

                                                                                                    1.5%

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Port Size

                                                                                                    19.05mm

                                                                                                    Flow Rate Max

                                                                                                    30GPM (US)

                                                                                                    Product Range

                                                                                                    WMH Series

                                                                                                    Pressure Max

                                                                                                    150psi

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85365080
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):1.909624
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741