Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. Memory
                                                                                                    4. EEPROM
                                                                                                    Print Page

                                                                                                    BR93G86FVM-3BGTTR

                                                                                                    EEPROM, 16 Kbit, 1K x 16bit, Microwire, 3 MHz, MSOP, 8 Pins

                                                                                                    ROHM
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ROHM BR93G86FVM-3BGTTR
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoBR93G86FVM-3BGTTR
                                                                                                    Order Code4180300
                                                                                                    Product Range16Kbit Microwire Serial EEPROM
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    3,000 In Stock

                                                                                                    Need more?

                                                                                                    3000 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php23.500
                                                                                                    10+Php21.700
                                                                                                    100+Php20.700
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php23.50
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ROHM
                                                                                                    ManufacturerROHM
                                                                                                    Manufacturer Part NoBR93G86FVM-3BGTTR
                                                                                                    Order Code4180300
                                                                                                    Product Range16Kbit Microwire Serial EEPROM
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Memory Density16Kbit
                                                                                                    Memory Configuration1K x 16bit
                                                                                                    InterfacesMicrowire
                                                                                                    Clock Frequency Max3MHz
                                                                                                    IC Case / PackageMSOP
                                                                                                    No. of Pins8Pins
                                                                                                    Supply Voltage Min1.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC MountingSurface Mount
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range16Kbit Microwire Serial EEPROM
                                                                                                    SVHCTo Be Advised

                                                                                                    Product Overview

                                                                                                    BR93G86-3B is a serial EEPROM of serial 3-line Interface method. It has 16bit organization and CS PIN is the third PIN in their PIN configuration. This device has more than 40 years data retention and also it has more than 1million write cycles. Also features 3-line communications of chip select, serial clock, serial data input / output (the case where input and output are shared).

                                                                                                    • Operations available at high speed 3MHz clock (4.5V to 5.5V)
                                                                                                    • High speed write available (write time 5ms max.)
                                                                                                    • 1.7V to 5.5V single power source operation
                                                                                                    • Address auto increment function at read operation
                                                                                                    • Write prohibition at power on, write prohibition by command code
                                                                                                    • Write mistake prevention function at low voltage
                                                                                                    • Self-timed programming cycle, program condition display by READY/active-low BUSY
                                                                                                    • Bus type is 93 micro wire, 16K capacity
                                                                                                    • Operating temperature is -40°C to +85°C
                                                                                                    • Package style is MSOP8

                                                                                                    Technical Specifications

                                                                                                    Memory Density

                                                                                                    16Kbit

                                                                                                    Interfaces

                                                                                                    Microwire

                                                                                                    IC Case / Package

                                                                                                    MSOP

                                                                                                    Supply Voltage Min

                                                                                                    1.7V

                                                                                                    IC Mounting

                                                                                                    Surface Mount

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    SVHC

                                                                                                    To Be Advised

                                                                                                    Memory Configuration

                                                                                                    1K x 16bit

                                                                                                    Clock Frequency Max

                                                                                                    3MHz

                                                                                                    No. of Pins

                                                                                                    8Pins

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    16Kbit Microwire Serial EEPROM

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Japan
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423261
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:To Be Advised
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741