Need more?
| Quantity | Price |
|---|---|
| 10+ | Php47.500 |
| 50+ | Php42.900 |
| 100+ | Php39.100 |
| 250+ | Php35.300 |
Product Information
Product Overview
The EG2315 is a subminiature slide switch from E-Switch, designed for compact and reliable switching in electronic circuits. It features a double pole, triple throw (DP3T) configuration, allowing it to control two circuits with three selectable positions. This makes it suitable for applications requiring multiple switching states, such as mode selection or signal routing. The switch is designed for through-hole PCB mounting with a right-angle orientation, making it ideal for edge-mounted applications or where vertical space is limited. It supports a maximum current rating of 200 mA at 30 V DC, and is part of the EG Series, known for its compact size and dependable mechanical performance.
- Switch Type: Slide, DP3T
- Function: On-On-On (non-shorting)
- Mounting Style: PCB, Right Angle
- Termination Style: Solder terminals
- Current Rating: 200mA @ 30V DC
- Actuator Length: 4mm
- Switch Travel: 2.5mm
- Contact Material: Copper alloy
- Contact Finish: Silver
- Operating Temperature: -20°C to +70°C
- Operating Force: 200gf
Technical Specifications
DP3T
Through Hole
-
Right Angle
-
200mA
30V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate