Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Wireless Modules & Adaptors
                                                                                                    3. RF Modules
                                                                                                    4. RF Transmitters - 2.4GHz & Above ISM Band
                                                                                                    Print Page

                                                                                                    LBEE5CJ1XK-687

                                                                                                    RF Transmitter, 5 GHz, PCM/SDIO/UART, Sensitivity -101 dBm, 2.7 V to 5.5 V

                                                                                                    MURATA
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MURATA LBEE5CJ1XK-687
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoLBEE5CJ1XK-687
                                                                                                    Order Code4035661
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    556 In Stock

                                                                                                    1,000 more incoming. You can reserve stock now

                                                                                                    556 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php872.800
                                                                                                    5+Php796.500
                                                                                                    10+Php719.900
                                                                                                    50+Php692.500
                                                                                                    100+Php664.600
                                                                                                    250+Php643.200
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php872.80
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    MURATA
                                                                                                    ManufacturerMURATA
                                                                                                    Manufacturer Part NoLBEE5CJ1XK-687
                                                                                                    Order Code4035661
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    RF ModulationCCK, DSSS, OFDM
                                                                                                    Frequency5GHz
                                                                                                    Sensitivity dBm-101dBm
                                                                                                    Supply Voltage Min2.7V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    Module InterfacePCM, SDIO, UART
                                                                                                    Supply Current510mA
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    LBEE5CJ1XK-687 is a Type 1XK shielded ultra small dual band Wi-Fi® 11a/b/g/n + Bluetooth® 5.2 Module. Type 1XK is a small and high performance module based on NXP IW416 combo chipset which supports Wi-Fi® 802.11a/b/g/n + Bluetooth® 5.2 BR/EDR/LE up to 150 Mbps PHY data rate on Wi-Fi® and 3Mbps PHY data rate on Bluetooth®. The WLAN section supports SDIO 3.0 interface. The Bluetooth® section supports high-speed 4-wire UART interface (optional support for SDIO) and PCM for audio data. The IW416 implements sophisticated enhanced collaborative coexistence hardware mechanisms and algorithms, which ensure that WLAN and Bluetooth® collaboration is optimized for maximum performance. Type 1XK module is packaged in an impressively small form factor that facilitates integration into size- and power-sensitive applications such as IoT applications, handheld wireless system, gateway and more.

                                                                                                    • 2.4GHz & 5GHz Wi-Fi® + Bluetooth® module
                                                                                                    • Dimension is 9.1 x 8.3 x 1.3mm
                                                                                                    • FCC/IC certified

                                                                                                    Technical Specifications

                                                                                                    RF Modulation

                                                                                                    CCK, DSSS, OFDM

                                                                                                    Sensitivity dBm

                                                                                                    -101dBm

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    Supply Current

                                                                                                    510mA

                                                                                                    Frequency

                                                                                                    5GHz

                                                                                                    Supply Voltage Min

                                                                                                    2.7V

                                                                                                    Module Interface

                                                                                                    PCM, SDIO, UART

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    China
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85176200
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00027
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741