Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Semiconductors - ICs
                                                                                                    3. RF
                                                                                                    4. RF Amplifiers
                                                                                                    Print Page

                                                                                                    HMC606LC5TR

                                                                                                    RF Amplifier, 0Hz to 22GHz, 15.5 dB Gain, QFN-EP-32, -40 °C to 85 °C

                                                                                                    ANALOG DEVICES
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ANALOG DEVICES HMC606LC5TR
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC606LC5TR
                                                                                                    Order Code4030338
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Packaging Options
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 15 week(s)

                                                                                                    Notify me when back in stock

                                                                                                    QuantityPrice
                                                                                                    1+Php11,824.400
                                                                                                    10+Php10,445.400
                                                                                                    25+Php9,968.500
                                                                                                    100+Php9,769.400
                                                                                                    Price for:Each (Supplied on Cut Tape)
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php11,824.40
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ANALOG DEVICES
                                                                                                    ManufacturerANALOG DEVICES
                                                                                                    Manufacturer Part NoHMC606LC5TR
                                                                                                    Order Code4030338
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Frequency Min2GHz
                                                                                                    Frequency Max18GHz
                                                                                                    Gain13.5dB
                                                                                                    Noise Figure Typ7dB
                                                                                                    Frequency Response RF Min2GHz
                                                                                                    Frequency Response RF Max18GHz
                                                                                                    RF IC Case StyleLCC
                                                                                                    Gain Typ13.5dB
                                                                                                    Supply Voltage Min4.5V
                                                                                                    Supply Voltage Max5.5V
                                                                                                    IC Case / PackageLCC
                                                                                                    No. of Pins32Pins
                                                                                                    Operating Temperature Min-40°C
                                                                                                    Operating Temperature Max85°C
                                                                                                    Product Range-
                                                                                                    MSLMSL 3 - 168 hours
                                                                                                    SVHCNo SVHC (25-Jun-2025)

                                                                                                    Product Overview

                                                                                                    HMC606LC5 is a gallium arsenide (GaAs), indium gallium phosphide (InGaP), heterojunction bipolar transistor (HBT), monolithic microwave integrated circuit (MMIC) distributed amplifier housed in a 32-terminal, ceramic, leadless chip carrier (LCC) package. With an input signal of 12GHz, the amplifier provides ultralow phase noise performance of -160dBc/Hz at a 10KHz offset, representing a significant improvement over field effect transistor (FET)- based distributed amplifiers. The input and output of the HMC606LC5 amplifier is internally matched to 50 ohm and are internally dc blocked. Application includes radars, electronic warfare (EW), and electronic countermeasures (ECMs), microwave radios, test instrumentation, military and space, fibre optic systems.

                                                                                                    • Frequency range from 2 to 12GHz (TA=25°C, VCC1=VCC2=5V)
                                                                                                    • Typical gain is 13.5dB (TA=25°C, VCC1=VCC2=5V)
                                                                                                    • Typical noise figure is 5dB (TA=25°C, VCC1=VCC2=5V)
                                                                                                    • Typical input return loss is 20dB (TA=25°C, VCC1=VCC2=5V)
                                                                                                    • Typical return loss is 15dB (TA=25°C, VCC1=VCC2=5V)
                                                                                                    • Typical power for 1dB compression (P1dB) is 15dBm (TA=25°C, VCC1=VCC2=5V)
                                                                                                    • Typical supply current is 64mA (TA=25°C, VCC1=VCC2=5V)
                                                                                                    • Typical phase noise is -140dBc/Hz (at 100Hz, TA=25°C, VCC1=VCC2=5V)
                                                                                                    • 32-terminal ceramic leadless chip carrier [LCC] package
                                                                                                    • Temperature range from -40°C to +85°C

                                                                                                    Notes

                                                                                                    ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                    Technical Specifications

                                                                                                    Frequency Min

                                                                                                    2GHz

                                                                                                    Gain

                                                                                                    13.5dB

                                                                                                    Frequency Response RF Min

                                                                                                    2GHz

                                                                                                    RF IC Case Style

                                                                                                    LCC

                                                                                                    Supply Voltage Min

                                                                                                    4.5V

                                                                                                    IC Case / Package

                                                                                                    LCC

                                                                                                    Operating Temperature Min

                                                                                                    -40°C

                                                                                                    Product Range

                                                                                                    -

                                                                                                    SVHC

                                                                                                    No SVHC (25-Jun-2025)

                                                                                                    Frequency Max

                                                                                                    18GHz

                                                                                                    Noise Figure Typ

                                                                                                    7dB

                                                                                                    Frequency Response RF Max

                                                                                                    18GHz

                                                                                                    Gain Typ

                                                                                                    13.5dB

                                                                                                    Supply Voltage Max

                                                                                                    5.5V

                                                                                                    No. of Pins

                                                                                                    32Pins

                                                                                                    Operating Temperature Max

                                                                                                    85°C

                                                                                                    MSL

                                                                                                    MSL 3 - 168 hours

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Philippines
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85423390
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (25-Jun-2025)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.000001
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741