Need more?
| Quantity | Price |
|---|---|
| 1+ | Php1,164.900 |
| 10+ | Php820.300 |
| 25+ | Php739.000 |
| 100+ | Php657.800 |
| 250+ | Php642.300 |
| 500+ | Php629.500 |
Product Information
Product Overview
AD9514 is a multi-output clock distribution IC in a design that emphasizes low jitter and phase noise to maximize data converter performance. Other applications with demanding phase noise and jitter requirements also benefit from this part. There are three independent clock outputs. Two of the outputs are LVPECL, and the third output can be set to either LVDS or CMOS levels. The LVPECL outputs operate to 1.6GHz, and the third output operates to 800MHz in LVDS mode and to 250MHz in CMOS mode. Each output has a programmable divider that can be set to divide by a selected set of integers ranging from 1 to 32. It is used in applications such as low jitter, low phase noise clock distribution, clocking high speed ADCs, DACs, DDSs, DDCs, DUCs, MxFEs, high performance wireless transceivers, high performance instrumentation, broadband infrastructure, ATE etc.
- Phase select for coarse delay adjust
- 2 independent 1.6GHz LVPECL clock outputs
- Additive broadband output jitter 225fs rms typical
- Output frequency (LVDS clock output) is 800MHz maximum
- LVDS output additive time jitter is 300fs rms typical
- CMOS output additive jitter is 290fs rms typical
- Device configured with 4-level logic pins
- Operating temperature range from -40°C to +85°C
- Package style is 32-lead lead frame chip scale (LFCSP-VQ)
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Clock Distribution, Divider
3Outputs
3.465V
32Pins
85°C
-
No SVHC (25-Jun-2025)
1.6GHz
3.135V
LFCSP
-40°C
-
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate