Need more?
| Quantity | Price |
|---|---|
| 1+ | Php7,292.300 |
Product Information
Product Overview
MAX17227J WLP evaluation kit (EV kit) evaluates the MAX17227J IC in a WLP package. The MAX17227J is a nanoPower Boost converter with a 500mA peak inductor current limit and offers automatic pass-through operation when the input voltage is higher than the set output voltage. The EV kit operates over an input range of 400mV to 5.5V depending on load with a 0.88V typical start-up with 3kohm load. The EV kit provides resistor configurable output voltages from 2.3V to 5.4V. The EV kit comes with the MAX17227JANT+ installed.
- Up to 300mA output current at 5.0V (VIN <gt/> 3.6V)
- Proven 2-layer 1oz copper PCB layout
- Demonstrates compact solution size
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Eval MAX17227J
-
MAX17227J
Boost Converter
-
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate