Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php5,456.900 |
Product Information
Product Overview
MAX20461 evaluation kit (EV kit) demonstrates the MAX20461 automotive high-current, high-efficiency, step-down DC-DC converter with integrated USB Type-C DFP controller and 1GHz bandwidth USB 2.0 D+/Dprotection switches, which provide ESD and short-to battery protection for low-voltage transceivers. The MAX20461 features integrated host-charger port detection circuitry that adheres to the USB Type-C specification, the USB-IF BC1.2 battery-charging specification, Apple iPod/iPhone/iPad® and Samsung® charge-detection termination resistors, and Chinese Telecommunication Industry Standard YD/T 1591-2009.
- Automatic USB voltage adjustment by integrated DC-DC converter (275kHz to 2.2MHz)
- Proven PCB layout
- Fully assembled and tested
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
Analog Devices
Power Management
Evaluation Kit MAX20461
No SVHC (25-Jun-2025)
MAX20461
Synchronous Buck Converter
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate