Need more?
| Quantity | Price |
|---|---|
| 1+ | Php115.100 |
| 10+ | Php74.000 |
| 50+ | Php65.800 |
| 100+ | Php53.900 |
| 250+ | Php47.100 |
| 500+ | Php44.500 |
| 1000+ | Php37.400 |
| 2500+ | Php36.700 |
Product Information
Product Overview
74AVCH8T245BQ,118 is an 8bit, dual supply transceiver that enables bidirectional level translation. It features two 8bit input-output ports (An and Bn), a direction control input (DIR), a output enable input (active-low OE) and dual supply pins (VCC(A) and VCC(B)). Both VCC(A) and VCC(B) can be supplied at any voltage between 0.8V and 3.6V making the device suitable for translating between any of the low voltage nodes (0.8V, 1.2V, 1.5V, 1.8V, 2.5V and 3.3V). Pins An, active-low OE and DIR are referenced to VCC(A) and pins Bn are referenced to VCC(B). A HIGH on DIR allows transmission from An to Bn and a LOW on DIR allows transmission from Bn to An. The output enable input (active-low OE) can be used to disable the outputs so the buses are effectively isolated. This device is fully specified for partial power-down applications using IOFF.
- Complies with JEDEC standards, ESD protection
- Suspend mode, bus hold on data inputs
- Latch-up performance exceeds 100mA per JESD 78 Class II
- Inputs accept voltages upto 3.6V
- IOFF circuitry provides partial power-down mode operation
- Input leakage current is ±0.025μA typ at (DIR, OE input;VI = 0V or 3.6V;Tamb = 25°C)
- Input capacitance is 1.5pF typ at (DIR, OE input; VI = 0V or 3.3V;Tamb = 25°C)
- Propagation delay is 14.4ns at (0.8V, An to Bn, Tamb = 25°C)
- Operating temperature range from -40°C to +125°C
- DHVQFN24 package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Transceiver, Translating
DHVQFN-EP
24Pins
3.6V
748T245
125°C
-
No SVHC (25-Jun-2025)
74AVCH8T245
DHVQFN-EP
800mV
74AVCH
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate