Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part NoLQM21DH100M70L
Order Code3227905
Product RangeLQM21DH_70 Series
Your Part Number
Technical Datasheet
10,305 In Stock
9,000 more incoming. You can reserve stock now
10305 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php13.900 |
| 50+ | Php9.300 |
| 250+ | Php7.600 |
| 500+ | Php7.400 |
| 1500+ | Php7.100 |
| 3000+ | Php6.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php69.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part NoLQM21DH100M70L
Order Code3227905
Product RangeLQM21DH_70 Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.845ohm
Self Resonant Frequency27MHz
DC Current Rating300mA
Inductor Case / Package0805 [2012 Metric]
Product RangeLQM21DH_70 Series
Inductance Tolerance± 20%
Inductor ConstructionUnshielded
Core MaterialFerrite
Product Length2mm
Product Width1.25mm
Product Height1.25mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
10µH
Self Resonant Frequency
27MHz
Inductor Case / Package
0805 [2012 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
1.25mm
SVHC
No SVHC (25-Jun-2025)
DC Resistance Max
0.845ohm
DC Current Rating
300mA
Product Range
LQM21DH_70 Series
Inductor Construction
Unshielded
Product Length
2mm
Product Height
1.25mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016