Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerABRACON
Manufacturer Part NoABM13W-52.0000MHZ-5-DH7G-T5
Order Code2920088
Product RangeABM13W Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php188.100 |
| 10+ | Php163.900 |
| 25+ | Php156.600 |
| 50+ | Php148.800 |
| 100+ | Php142.500 |
| 500+ | Php129.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php188.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerABRACON
Manufacturer Part NoABM13W-52.0000MHZ-5-DH7G-T5
Order Code2920088
Product RangeABM13W Series
Technical Datasheet
Frequency Nom52MHz
Crystal CaseSMD, 1.2mm x 1mm
Frequency Stability + / -15ppm
Load Capacitance5pF
Frequency Tolerance + / -7ppm
Product RangeABM13W Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
ABM13W-52.0000MHZ-5-DH7G-T5 is a ABM13W series IoT optimized ultra-miniature quartz crystal. Application includes wearables, wireless modules, Internet of Things (IoT), Bluetooth / Bluetooth low energy (BLE), machine-to-machine (M2M) connectivity, ultra-low power MCU’s, SoC’s, transceivers, near field communication, ISM band applications.
- World’s smallest At-Cut MHz crystal, low profile ideal for height constraint designs
- Simultaneously optimized for low plating load and ESR over extended temperature range
- Enhanced performance for start-up time and power savings with low energy SoC’s
- 52MHz nominal frequency, 5pF load capacitance, ±7ppm frequency tolerance
- Frequency stability is ±15ppm
- 1pF maximum shunt capacitance, 5pF typical load capacitance
- 10μW typical drive level, -2 to +2ppm aging (1 year) range (at 25°C± 3°C)
- 500Mohm minimum insulation resistance (at 100VDC ± 15V)
- Operating temperature range from -40°C to +85°C
- Dimension is 1.20 x 1.00 x 0.33mm
Technical Specifications
Frequency Nom
52MHz
Frequency Stability + / -
15ppm
Frequency Tolerance + / -
7ppm
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Crystal Case
SMD, 1.2mm x 1mm
Load Capacitance
5pF
Product Range
ABM13W Series
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85416000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001