Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEPCOS
Manufacturer Part NoB82721K2102U030
Order Code2777827
Product RangeB82721K Series
Your Part Number
Technical Datasheet
1,649 In Stock
Need more?
1649 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php158.400 |
| 10+ | Php130.100 |
| 50+ | Php114.200 |
| 200+ | Php111.000 |
| 400+ | Php107.800 |
| 720+ | Php104.600 |
Price for:Each
Minimum: 1
Multiple: 1
Php158.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEPCOS
Manufacturer Part NoB82721K2102U030
Order Code2777827
Product RangeB82721K Series
Technical Datasheet
Inductance10mH
DC Current Rating1A
Product RangeB82721K Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The B82721K2102U030 is a 1.1A current-compensated ring core double Common Mode Choke suitable for wave soldering. It has ferrite core with epoxy coating, plastic case and sector winding, hot dipped Ni and Sn layer composition CuNi18Zn20 base terminal.
- High resonance frequency due to special winding technique
- Approximate 1% stray inductance for symmetrical interference suppression
- UL94V-0 Flammability rating
- Design complies with EN 60938-2 and UL 1283
Applications
Industrial, Power Management, Lighting
Technical Specifications
Inductance
10mH
Product Range
B82721K Series
DC Current Rating
1A
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0065