Print Page
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | Php8.900 |
| 10+ | Php6.100 |
| 100+ | Php4.500 |
| 500+ | Php4.100 |
| 1000+ | Php3.800 |
| 5000+ | Php3.400 |
| 10000+ | Php3.300 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php44.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEXPERIA
Manufacturer Part No74AHC1G04GV,125
Order Code2777691
Product Range74AHC1G04
Technical Datasheet
Logic FunctionInverter
No. of ElementsSingle
No. of Inputs1Inputs
No. of Pins5Pins
Logic Case StyleSC-74A
IC Case / PackageSC-74A
Product Range74AHC1G04
Logic IC Family74AHC
Supply Voltage Min2V
Supply Voltage Max5.5V
Schmitt Trigger InputWithout Schmitt Trigger Input
Output Current-
Operating Temperature Min-40°C
Operating Temperature Max125°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
74AHC1G04GV,125 is a single inverter. This device inputs are overvoltage tolerant. This feature allows the use of this device as translators in mixed voltage environments. The AHC device has CMOS input switching levels and supply voltage range 2V to 5.5V. It features ESD protection (HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000V, CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000V).
- Overvoltage tolerant inputs to 5.5V, high noise immunity
- CMOS low power dissipation, latch-up performance exceeds 100mA per JESD 78 Class II Level A
- Symmetrical output impedance, balanced propagation delays
- CMOS input level, input leakage current is 2μA maximum at (VI = 5.5V or GND; VCC = 0V to 5.5V)
- Supply current is 40μA maximum at (VI = VCC or GND; IO = 0A; VCC = 5.5V)
- Input capacitance is 10pF maximum (VI = VCC or GND, -40°C to +125°C)
- Propagation delay is 11ns maximum at (VCC = 3.0V to 3.6V; CL = 15pF)
- Operating temperature range from -40°C to +125°C
- SC-74A package
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Logic Function
Inverter
No. of Inputs
1Inputs
Logic Case Style
SC-74A
Product Range
74AHC1G04
Supply Voltage Min
2V
Schmitt Trigger Input
Without Schmitt Trigger Input
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
No. of Elements
Single
No. of Pins
5Pins
IC Case / Package
SC-74A
Logic IC Family
74AHC
Supply Voltage Max
5.5V
Output Current
-
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for 74AHC1G04GV,125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000145