Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-6R8M
Order Code2616860
Product RangeSRN3012TA Series
Your Part Number
Technical Datasheet
7 In Stock
2,000 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php17.900 |
| 50+ | Php15.000 |
| 250+ | Php11.800 |
| 500+ | Php10.900 |
| 1000+ | Php9.900 |
| 2000+ | Php9.600 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php89.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSRN3012TA-6R8M
Order Code2616860
Product RangeSRN3012TA Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)1.05A
Inductor ConstructionSemishielded
Saturation Current (Isat)900mA
Product RangeSRN3012TA Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The SRN3012TA-6R8M from Bourns is a SRN3012TA series SMD semi shielded power inductor. It is typically used in applications such as driver assistant, infotainment, lighting DC to DC converters, power supplies, digital video cameras, HDDs, smartphones, televisions and LCD displays.
- Automotive grade AEC-Q200 qualified
- Inductance is 6.8µH at 1MHz/0.1V
- Tolerance is ±20%
- DCR (DC resistance of inductor) is 0.18ohm (±20%)
- RMS current (Irms) is 1.05A
- Saturation current (Isat) is 0.9A
- Ferrite core, enamelled copper wire and Sn terminal finish
- Operating temperature range from -40°C to 125°C
- Dimension is 3mm x 3mm x 1.2mm
Technical Specifications
Inductance
6.8µH
Inductor Construction
Semishielded
Product Range
SRN3012TA Series
DC Resistance Max
0.18ohm
Product Length
3mm
Product Height
1.2mm
RMS Current (Irms)
1.05A
Saturation Current (Isat)
900mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000041