Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Transformers
                                                                                                    3. Transformer Cores
                                                                                                    Print Page

                                                                                                    RM14/I-3C95

                                                                                                    Transformer Cores, RM, RM14/I, 3C95, 70 mm, 198 mm²

                                                                                                    FERROXCUBE
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    FERROXCUBE RM14/I-3C95
                                                                                                    ManufacturerFERROXCUBE
                                                                                                    Manufacturer Part NoRM14/I-3C95
                                                                                                    Order Code2103460
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    110 In Stock

                                                                                                    Need more?

                                                                                                    110 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php677.900
                                                                                                    5+Php566.500
                                                                                                    10+Php454.700
                                                                                                    25+Php400.300
                                                                                                    50+Php345.600
                                                                                                    200+Php314.100
                                                                                                    Price for:1 Pair
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php677.90
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    FERROXCUBE
                                                                                                    ManufacturerFERROXCUBE
                                                                                                    Manufacturer Part NoRM14/I-3C95
                                                                                                    Order Code2103460
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Core TypeRM
                                                                                                    Core SizeRM14/I
                                                                                                    Core Material Grade3C95
                                                                                                    For Use With-
                                                                                                    Effective Magnetic Path Length70mm
                                                                                                    Ae Effective Cross Section Area198mm²
                                                                                                    Inductance Factor Al8.13µH
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (17-Jan-2023)

                                                                                                    Product Overview

                                                                                                    The RM14/I-3C95 is a Transformer Core made with the material grade of 3C95. RM core is designed for use in high Q, high stability filters inductors. Its shape allows economic utilization of surface area on the PCB. The sizes are based on the standard PCB grid distance. Coil formers and clips were optimized for automated winding and mounting. The slots provide sufficient space for leads of windings. Magnetic shielding is not as good as with P-cores, but still effective. For applications other than filter inductors the centre hole in the RM core is not necessary. Inductance adjustment is generally not required. For wideband and power transformers core performance can be improved by using a solid centre pole. AL-values will be higher and less flux concentrations occur in the core because its cross section has become more uniform. Although RM core is not designed for the function of power transformer or output choke it is frequently used for this purpose.

                                                                                                    • Standardized range
                                                                                                    • Easy for automated winding
                                                                                                    • Simple assembly and mounting system
                                                                                                    • Efficient utilization of PCB area
                                                                                                    • Wider slots to get leads out
                                                                                                    • Good magnetic shielding
                                                                                                    • Good selection of coil formers
                                                                                                    • Small winding area
                                                                                                    • 0.353Σl/A(mm⁻¹) Core factor

                                                                                                    Applications

                                                                                                    Industrial, Power Management

                                                                                                    Technical Specifications

                                                                                                    Core Type

                                                                                                    RM

                                                                                                    Core Material Grade

                                                                                                    3C95

                                                                                                    Effective Magnetic Path Length

                                                                                                    70mm

                                                                                                    Inductance Factor Al

                                                                                                    8.13µH

                                                                                                    SVHC

                                                                                                    No SVHC (17-Jan-2023)

                                                                                                    Core Size

                                                                                                    RM14/I

                                                                                                    For Use With

                                                                                                    -

                                                                                                    Ae Effective Cross Section Area

                                                                                                    198mm²

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Poland
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:85049011
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (17-Jan-2023)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.069
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741