Need more?
| Quantity | Price |
|---|---|
| 1+ | Php49.300 |
| 10+ | Php25.400 |
| 100+ | Php23.600 |
| 500+ | Php23.100 |
| 1000+ | Php22.600 |
| 2500+ | Php22.000 |
| 5000+ | Php21.600 |
Product Information
Product Overview
The 74VHC541MTC is an advanced high-speed CMOS octal Buffer/Line Driver with 3-state outputs. It is fabricated with silicon gate CMOS technology. It achieves the high-speed operation similar to equivalent bipolar Schottky TTL while maintaining the CMOS low power dissipation. The VHC541 is an octal buffer/line driver designed to be employed as memory and address drivers, clock drivers and bus oriented transmitter/receivers. This device is similar in function to the VHC244 while providing flow-through architecture. This pin-out arrangement makes this device especially useful as an output port for microprocessors, allowing ease of layout and greater PC board density. An input protection circuit insures that 0 to 7V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 to 3V systems and two supply systems such as battery back-up. This circuit prevents device destruction due to mismatched supply and input voltages.
- Power down protection is provided on all inputs
- Pin and function compatible with 74HC541
- Low noise - VOLP = 0.9V typical
- High speed - propagation delay (tpd) = 3.5ns typical at VCC = 5V
Applications
Industrial, Clock & Timing, Signal Processing, Communications & Networking
Technical Specifications
Buffer / Line Driver, Non Inverting
TSSOP
20Pins
5.5V
74541
85°C
-
No SVHC (25-Jun-2025)
74VHC541
TSSOP
2V
74VHC
-40°C
-
MSL 1 - Unlimited
Technical Docs (3)
Alternatives for 74VHC541MTC
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate