Need more?
| Quantity | Price |
|---|---|
| 1+ | Php300.400 |
| 25+ | Php273.900 |
| 100+ | Php248.300 |
| 160+ | Php244.200 |
Product Information
Product Overview
The PIC24FV32KA304-I/PT is a 16-bit 44-pin general purpose Flash Microcontroller with XLP and nanoWatt XLP technology for eXtreme low power consumption. Designed for power constrained and battery powered applications. The microcontroller features unique peripherals like DSBOR, DSWDT and RTCC which run in deep sleep mode for industry leading low power performance. The PIC24FV32KA304 family introduces a new line of extreme low-power Microchip devices. This is a 16-bit microcontroller family with a broad peripheral feature set and enhanced computational performance. The internal oscillator block also provides a stable reference source for the Fail-Safe Clock Monitor (FSCM). This option constantly monitors the main clock source against a reference signal provided by the internal oscillator and enables the controller to switch to the internal oscillator, allowing for continued low-speed operation or a safe application shutdown.
- Power management modes - Run, doze, idle, sleep and deep sleep
- High-performance CPU - Modified Harvard architecture and up to 16 MIPS operation at 32MHz
- Peripheral - Hardware real-time clock and calendar (RTCC) and multiple serial communication modules
- Analogue - Dual rail-to-rail analogue comparators with programmable input/output configuration
- Low-power wake-up sources and supervisors
- System frequency range declaration bits
- Standard watchdog timer (WDT) with on-chip, low-power RC oscillator for reliable operation
- Programmable high/low-voltage detect (HLVD)
- Standard brown-out reset (BOR) with 3 programmable trip points that can be disabled in sleep
- High-current sink/source (18mA) on all I/O pins
- Programmable reference clock output
- Self-programmable under software control
- In-Circuit Serial Programming™ (ICSP™) and In-Circuit Debug (ICD) via 2 pins
- Wide voltage range flash program memory
Applications
Power Management, Industrial, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device. Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PIC24 Family PIC24FVKA Series Microcontrollers
16 bit
32KB
TQFP
I2C, SPI, UART
16Channels
2V
-40°C
Surface Mount
PIC24
MSL 1 - Unlimited
PIC24
32MHz
44Pins
38I/O's
2KB
12Bit
5.5V
85°C
PIC24FV KA
-
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate