Need more?
| Quantity | Price |
|---|---|
| 1+ | Php6,844.100 |
Product Information
Product Overview
The 268308C is a standard plasma grade video Coaxial Cable with bare ultra pure oxygen-free copper conductor and a polyethylene dielectric. This RG59 high-resolution coaxial cable comes with a green flexible PVC jacket and bare oxygen-free braided copper wire screen (95% coverage). It is designed for use with analogue video signals. Precision performance is combined with flexibility usually only found in microphone cables resulting in an excellent video cable for dynamic use in the broadcast, video and presentation markets. It can be used with serial digital video transmissions up to 138m. It is also suitable for SP Dif digital audio and word clock.
- CPR: Not Yet Qualified
- 85Ω/km Conductor resistance
- 13Ω/km Shield resistance
- <gt/>5000MΩ/km Insulation resistance
- 7000VDC (1 minute OK) Voltage test
- 67pF/m Capacitance
- 66% Velocity of propagation
Applications
Signal Processing, Audio
Technical Specifications
RG59
Copper
75ohm
Neoprene, PVC
-
100m
0.2mm²
6.1mm
Green
7 x 0.2mm
328ft
24AWG
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate