Print Page
1,666 In Stock
Need more?
1666 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 5+ | Php8.700 |
| 10+ | Php5.800 |
| 100+ | Php4.900 |
| 500+ | Php3.600 |
| 1000+ | Php2.700 |
| 5000+ | Php2.200 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Php43.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMCL4151-TR
Order Code1617728
Product RangeMCL41
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage75V
Average Forward Current150mA
Forward Voltage Max1V
Reverse Recovery Time4ns
Forward Surge Current2A
Operating Temperature Max175°C
Diode Case StyleMicroMELF
No. of Pins2Pins
Diode MountingSurface Mount
Product RangeMCL41
QualificationAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Product Overview
The MCL4151-TR is a Silicon epitaxial planar Small Signal Fast Switching Diode for extreme fast switches.
- MicroMELF package
- 50V Reverse voltage VR
- AEC-Q101 qualified
- 175°C Junction temperature
Applications
Automotive
Technical Specifications
Diode Configuration
Single
Average Forward Current
150mA
Reverse Recovery Time
4ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
MCL41
SVHC
No SVHC (21-Jan-2025)
Repetitive Peak Reverse Voltage
75V
Forward Voltage Max
1V
Forward Surge Current
2A
Diode Case Style
MicroMELF
Diode Mounting
Surface Mount
Qualification
AEC-Q101
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052