Print Page
111 In Stock
Need more?
111 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
| Quantity | Price |
|---|---|
| 1+ | Php868.200 |
| 5+ | Php844.900 |
| 10+ | Php821.700 |
| 20+ | Php778.700 |
| 50+ | Php735.400 |
Price for:Each
Minimum: 1
Multiple: 1
Php868.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Alternatives for LY2-AC24
1 Product Found
Product Overview
The LY series General Purpose Relay is equipped with arc barrier. The single-pole and double-pole models are applicable to operating coils with ratings (100/110, 110/120, 200/220, 220/240VAC or 100/110VDC). Three-pole and four-pole models are applicable to operating coils with ratings of (100/110, 200/220VAC or 100/110VDC).
- Built-in diode models added to the LY series
- 2000V Dielectric strength
Applications
Industrial
Technical Specifications
Coil Voltage
24VAC
Product Range
LY Series
Contact Voltage VDC
125VDC
Contact Current
10A
Contact Voltage VAC
250VAC
Coil Resistance
180ohm
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85364110
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01