Reduced PriceOffersContact UsHelpTrack Orders
Home
Login
Register
My Account
0
0 ItemsPhp0.00
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
        • OEM Solutions
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
                                  • OEM Solutions
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
                                                                                                    2. Cable, Wire & Cable Assemblies
                                                                                                    3. Cable Management
                                                                                                    4. Cable Clamps / Cable Clips
                                                                                                    Print Page

                                                                                                    7TCG009630R0013

                                                                                                    Fastener, Ty Rap®, Single Hole, Adhesive Backed Flat Cable Clamp, Nylon 6.6 (Polyamide 6.6)

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ABB - THOMAS & BETTS 7TCG009630R0013
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part No7TCG009630R0013
                                                                                                    Order Code1212501
                                                                                                    Product RangeTy-Rap Series
                                                                                                    Also Known AsFCC1A
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    740 In Stock

                                                                                                    Need more?

                                                                                                    740 Delivery in 3-4 Business Days(UK stock)
                                                                                                    QuantityPrice
                                                                                                    1+Php317.700
                                                                                                    10+Php278.500
                                                                                                    100+Php230.500
                                                                                                    250+Php226.000
                                                                                                    500+Php221.400
                                                                                                    1000+Php216.900
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    Php317.70
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    ABB - THOMAS & BETTS
                                                                                                    ManufacturerABB - THOMAS & BETTS
                                                                                                    Manufacturer Part No7TCG009630R0013
                                                                                                    Order Code1212501
                                                                                                    Product RangeTy-Rap Series
                                                                                                    Also Known AsFCC1A
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    External Length32.5mm
                                                                                                    External Width12.7mm
                                                                                                    Height21mm
                                                                                                    Product RangeTy-Rap Series

                                                                                                    Product Overview

                                                                                                    The FCC-1A is a Flat Cable Clamp made of nylon 6.6 (polyamide 6.6) that is self-adhesive and features a single mounting hole positioned in center of 32.5mm length base. This flat natural colour self-adhesive/screw-mount clamp allows the secure and neat fixing of between 1 and 25 flat ribbon cables. The clamp height adapts accurately to the desired number of flat ribbon cables. This clamp is re-openable for later addition or removal of a cable.

                                                                                                    • Self adhesive plus a single mounting hole positioned in center of 32.5mm length base
                                                                                                    • Countersunk M4 screw type
                                                                                                    • UL94V-2 Flammability rating
                                                                                                    • -40 to 85°C Temperature range
                                                                                                    • Halogen-free and silicone-free

                                                                                                    Applications

                                                                                                    Industrial

                                                                                                    Technical Specifications

                                                                                                    External Length

                                                                                                    32.5mm

                                                                                                    Height

                                                                                                    21mm

                                                                                                    External Width

                                                                                                    12.7mm

                                                                                                    Product Range

                                                                                                    Ty-Rap Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    Country of Origin:
                                                                                                    Country in which last significant manufacturing process was carried outCountry of Origin:
                                                                                                    Great Britain
                                                                                                    Country in which last significant manufacturing process was carried out
                                                                                                    Tariff No:39269097
                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:NLR
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Weight (kg):.00275
                                                                                                    Customer Service
                                                                                                    email: ph-sales@element14.com
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    FAQs
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    Order History
                                                                                                    Return a Product
                                                                                                    Delivery Information
                                                                                                    Our Company
                                                                                                    About Us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
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
                                                                                                    An Avnet Company© 2025 Premier Farnell Ltd. All Rights Reserved.
                                                                                                    element14 is a trading name of element14 Pte Ltd.
                                                                                                    Registered number: 199501672R | Registered office: 151 Lorong Chuan, New Tech Park Lobby C, #05-03, Singapore 556741