Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON
Manufacturer Part NoG3R-OA202SZN DC5-24
Order Code1181363
Product RangeG3R Series
Your Part Number
Technical Datasheet
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php2,343.000 |
| 5+ | Php2,296.400 |
| 10+ | Php2,249.400 |
| 20+ | Php2,202.900 |
Price for:Each
Minimum: 1
Multiple: 1
Php2,343.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMRON
Manufacturer Part NoG3R-OA202SZN DC5-24
Order Code1181363
Product RangeG3R Series
Technical Datasheet
Contact Configuration-
Load Current2A
Operating Voltage Max5VDC
Relay MountingDIN Rail
Relay TerminalsQuick Connect
Switching ModeZero Crossing
Operating Voltage Min24VDC
Control Voltage Min75VAC
Control Voltage Max264VAC
Product RangeG3R Series
SVHCNo SVHC (17-Dec-2014)
Product Overview
The G3R-OA202SZN 5/24DC is a Solid State Relay with zero crossing switching mode and quick-connect terminals. This G3R-series DIN-rail mount relay features high-speed models with optimum input ratings for a variety of sensors. Incorporating an easy-to-see monitoring indicator. Can be used with P2RF-05E socket for use on 35mm DIN track. Compact SSRs for I/O interface with high dielectric strength requirements.
- Phototriac isolation
- 1.6V Maximum output on voltage drop
- 4000VAC for one minute Dielectric strength
- 1/2 of load power source cycle + 1ms Turn-on/off maximum operate/release time
- -30 to 80°C Ambient operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
-
Operating Voltage Max
5VDC
Relay Terminals
Quick Connect
Operating Voltage Min
24VDC
Control Voltage Max
264VAC
SVHC
No SVHC (17-Dec-2014)
Load Current
2A
Relay Mounting
DIN Rail
Switching Mode
Zero Crossing
Control Voltage Min
75VAC
Product Range
G3R Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016