Print Page
ASP-232975-02
Mezzanine Connector, Array, Female, 1.27 mm, 8 Rows, 400 Contacts, PCB Mount, Copper Alloy
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSAMTEC
Manufacturer Part NoASP-232975-02Copy
Order Code5149974
Product RangeVITA 90 VNX Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php4,780.550 |
| 5+ | Php4,392.050 |
| 10+ | Php4,063.630 |
| 25+ | Php3,908.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Php4,780.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMTEC
Manufacturer Part NoASP-232975-02Copy
Order Code5149974
Product RangeVITA 90 VNX Series
Mezzanine Connector TypeArray, Female
Pitch Spacing1.27mm
No. of Rows8Rows
No. of Contacts400Contacts
Connector MountingPCB Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeVITA 90 VNX Series
Connector OrientationRight Angle
Contact Termination TypeSurface Mount
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Mezzanine Connector Type
Array, Female
No. of Rows
8Rows
Connector Mounting
PCB Mount
Contact Plating
Gold Plated Contacts
Connector Orientation
Right Angle
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
1.27mm
No. of Contacts
400Contacts
Contact Material
Copper Alloy
Product Range
VITA 90 VNX Series
Contact Termination Type
Surface Mount
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
