Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TBL004V-508-02BE-2GYCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4814404 |
| Product Range | TBL004V-508 Series |
| Your Part Number | |
| Technical Datasheet |
520 In Stock
Need more?
520 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 10+ | Php27.400 |
| 100+ | Php19.500 |
| 500+ | Php14.900 |
| 1000+ | Php13.900 |
| 2500+ | Php13.600 |
| 5000+ | Php13.400 |
Price for:Each
Minimum: 10
Multiple: 10
Php274.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SAME SKY |
|---|---|
| Manufacturer Part No | TBL004V-508-02BE-2GYCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4814404 |
| Product Range | TBL004V-508 Series |
| Technical Datasheet | |
| Pitch Spacing | 5.08mm |
| No. of Positions | 2Ways |
| Wire Size AWG Min | 24AWG |
| Wire Size AWG Max | 14AWG |
| Conductor Area CSA | 1.5mm² |
| Wire Connection Method | Push In |
| Rated Current | 15A |
| Rated Voltage | 320V |
| Block Orientation | Through Hole Vertical |
| Product Range | TBL004V-508 Series |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Pitch Spacing | 5.08mm |
|---|---|
| Wire Size AWG Min | 24AWG |
| Conductor Area CSA | 1.5mm² |
| Rated Current | 15A |
| Block Orientation | Through Hole Vertical |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Positions | 2Ways |
|---|---|
| Wire Size AWG Max | 14AWG |
| Wire Connection Method | Push In |
| Rated Voltage | 320V |
| Product Range | TBL004V-508 Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85369010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00294 |
