Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | Php22,174.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php22,174.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91212BEVAL1ZCopy
Order Code4922350
Silicon ManufacturerRenesas
Silicon Core NumberISL91212B
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeTriple Output PMIC
Kit ContentsEvaluation Board ISL91212B
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Kit Contents
Evaluation Board ISL91212B
SVHC
No SVHC (04-Feb-2026)
Silicon Core Number
ISL91212B
Application Sub Type
Triple Output PMIC
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
