Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO POWER
Manufacturer Part NoRWSW-30 10MCopy
Manufacturer Standard Lead Time3 weeks
Order Code5126967
Your Part Number
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php972.900 |
| 5+ | Php900.000 |
Price for:Each
Minimum: 1
Multiple: 1
Php972.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO POWER
Manufacturer Part NoRWSW-30 10MCopy
Manufacturer Standard Lead Time3 weeks
Order Code5126967
External Diameter - Imperial1.18"
External Diameter - Metric0
Wrap MaterialPolyethylene
Wrap ColourNatural
Reel Length (Imperial)32.8ft
Reel Length (Metric)10m
Bundle Dia Min - Imperial1.02"
Bundle Dia Max - Imperial5.91"
Bundle Dia Min - Metric26mm
Bundle Dia Max - Metric150mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
External Diameter - Imperial
1.18"
Wrap Material
Polyethylene
Reel Length (Imperial)
32.8ft
Bundle Dia Min - Imperial
1.02"
Bundle Dia Min - Metric
26mm
Product Range
-
External Diameter - Metric
0
Wrap Colour
Natural
Reel Length (Metric)
10m
Bundle Dia Max - Imperial
5.91"
Bundle Dia Max - Metric
150mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444993
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.22
