Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO ELEC
Manufacturer Part No19591DCopy
Manufacturer Standard Lead Time3 weeks
Order Code5126866
Your Part Number
25 In Stock
Need more?
25 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | Php55.800 |
| 10+ | Php52.700 |
| 20+ | Php44.200 |
Price for:Each
Minimum: 1
Multiple: 1
Php55.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO ELEC
Manufacturer Part No19591DCopy
Manufacturer Standard Lead Time3 weeks
Order Code5126866
No. of Gangs2
Internal Depth25mm
Electrical Box MaterialUrea Formaldehyde
Electrical Box MountingSurface
For Use With1x 2 Gang Plates
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Gangs
2
Electrical Box Material
Urea Formaldehyde
For Use With
1x 2 Gang Plates
SVHC
No SVHC (04-Feb-2026)
Internal Depth
25mm
Electrical Box Mounting
Surface
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
