INDUSTRIAL AUTOMATION
Temperature & Process (PID) Control
Proportional–integral–derivative controllers (PID controllers) are widely used in industrial control systems for feedback and appropriate system control. Temperature Controllers control the temperature in a system to a very tight tolerance. A Thermocouple or RTD Sensor typically provides the input to the Temperature Controller. The output is typically a discrete on/off output to a contactor controlling a furnace, heater, or cooler by cycling its power on and off. Alternatively, a continuously variable analog output can be used to control the heating or cooling element.
A Process Controller is just like a Temperature Controller, except that it senses and controls system variables other than temperature, such as pressure, humidity, or flow rate.
Temperature Controllers and Process Controllers are often referred to as PID Controllers, because they use the mathematical concepts of Proportion, Integral, and Derivative to dynamically control a system variable.
Hover over the diagram blocks to view recommended products for this solution:
Exchanging data between Controllers and computers is common.
Click to view relevant product(s)
Inputs to PID Controllers are typically analog. 4-20mA, 1-5V, -10V to +10V, and others are common ranges. Temperature controllers usually accept thermocouples (J and K type) and RTD sensors. Additional discrete status inputs may also be provided.
Outputs from PID Controllers can be either discrete on/off controlling cycle time, or analog. Both are common. Additional discrete alarm outputs are also common.
A Temperature, Process, or PID Controller controls a system variable temperature, pressure, flow rate, etc. within a very tight tolerance.
Signal Conditioners are often required with Analog I/O, to convert between the signal level of the Controller I/O and the signal level of the Devices they are connected to.