![PANASONIC ERJUP6F1500V SMD Chip Resistor, 150 ohm, ± 1%, 500 mW, 0805 [2012 Metric], Thick Film](https://ph.element14.com/productimages/standard/en_GB/2145283-40.jpg)
Notify me when back in stock
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | Php4.900 | Php49.00 |
| Total Price | Php49.00 | ||
| Quantity | Price |
|---|---|
| 10+ | Php4.900 |
| 100+ | Php4.300 |
| 500+ | Php3.200 |
| 1000+ | Php3.000 |
| 2500+ | Php2.900 |
Product Information
Product Overview
ERJUP6F1500V is an ERJ-UP type, ERJ-UP6 series high power, anti-surge and anti-sulphurated thick film chip resistor. This resistor provides anti-sulphurisation characteristics that avoid an open circuit caused by a sulphide disconnection. High resistance to sulphurisation is achieved through the use of an anti-sulphurated electrode structure and material in the manufacture of ERJ-UP series resistors. This ERJ-UP series is recommended for design in harsh or unclean environment applications where a device might be exposed to oil, gas or polluted soil.
- 150 ohm resistance
- ±1% resistance tolerance
- 0805 [2012 Metric] resistor case
- ±100ppm/°C temperature coefficient
- High reliability: metal glaze thick film resistive element and three layers of electrodes
- ESD surge characteristics superior to standard metal film resistor
- Ag-PD based inner electrode and structure, suitable for both reflow and flow soldering
- Reference standards: EC 60115-8, JIS C 5201-8 and JEITA RC-2134C and AEC-Q200 compliant
- 400V voltage rating and 500mW power rating
- Category temperature range from -55 to +155°C
Technical Specifications
150ohm
500mW
Thick Film
ERJ-UP6 Series
400V
1.25mm
155°C
No SVHC (04-Feb-2026)
± 1%
0805 [2012 Metric]
Sulfur Resistant, Anti-Surge
± 100ppm/°C
2.01mm
-55°C
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
