Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerORION FANS
Manufacturer Part NoOAB360-22-1
Order Code4035221
Product RangeOAB360 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | Php27,633.500 |
Price for:Each
Minimum: 1
Multiple: 1
Php27,633.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerORION FANS
Manufacturer Part NoOAB360-22-1
Order Code4035221
Product RangeOAB360 Series
Blower TypeMotorized Impeller
Supply Voltage230VAC
Voltage TypeAC
Fan Frame Size360mm
External Depth167mm
Air Flow - CFM1645CFM
Air Flow - m3/min-
Noise Rating70dB
Bearing TypeBall Bearing
Power Connection Type4 Lead Wires
Power Rating265W
Product RangeOAB360 Series
IP RatingIP55
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Blower Type
Motorized Impeller
Voltage Type
AC
External Depth
167mm
Air Flow - m3/min
-
Bearing Type
Ball Bearing
Power Rating
265W
IP Rating
IP55
Supply Voltage
230VAC
Fan Frame Size
360mm
Air Flow - CFM
1645CFM
Noise Rating
70dB
Power Connection Type
4 Lead Wires
Product Range
OAB360 Series
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.216